MCU 8-Bit 85C 8051 CISC 32KB Flash 3.3V/5V 64-Pin VQFP Tray
Microchip AT85C5122D-RDTUM technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | SPI, USB, UART, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 7 |
| Number of Timers/Counters | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT85C5122D-RDTUM to view detailed technical specifications.
No datasheet is available for this part.