Microchip AT86RF211DAI-R technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 29mA |
| Current - Transmitting | 35mA |
| Data Rate | 64Kbps |
| Frequency | 950MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -105dBm |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT86RF211DAI-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
