
Surface mount RF transceiver operating at 935MHz, supporting O-QPSK modulation with a 1Mbps data rate. Features include a -110dBm sensitivity, 128B memory, and SPI interface. Power consumption is 9.2mA receiving and 26.5mA transmitting. Packaged in a 32-pin QFN EP, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip AT86RF212B-ZUR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 9.2mA |
| Current - Transmitting | 26.5mA |
| Data Rate | 1Mbps |
| Frequency | 935MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF212B-ZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
