
The AT86RF230-ZUR is a 2.4GHz SPI network interface IC with a QFN package. It operates over a temperature range of -40°C to 85°C and can supply up to 16.5mA during transmission. The device has 128B of memory and is designed for surface mount applications. It is not radiation hardened and has a sensitivity of -101dBm.
Sign in to ask questions about the Microchip AT86RF230-ZUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT86RF230-ZUR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 15.5mA |
| Current - Transmitting | 16.5mA |
| Data Rate | 0.25Mbps |
| Depth | 5mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Timers/Counters | 0 |
| Number of Transmitters | 1 |
| Number of UART Channels | 0 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -101dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF230-ZUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
