
2.4GHz RF Transceiver, O-QPSK modulation, operating from 2.405GHz to 2.48GHz. Features a 2Mbps data rate, SPI interface, and 3dBm output power. Offers a sensitivity of -101dBm with a 128B memory buffer. Operates with supply voltages from 1.8V to 3.6V, drawing 12.3mA in receive mode and 14mA in transmit mode. Packaged in a 32-pin VQFN, this lead-free, RoHS-compliant component is supplied in trays.
Microchip AT86RF231-ZF technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.3mA |
| Current - Transmitting | 14mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.48GHz |
| Memory Size | 128B |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Receivers | 1 |
| Number of Timers/Counters | 0 |
| Number of Transmitters | 1 |
| Number of UART Channels | 0 |
| Output Power (dBm) | 3dBm |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -101dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF231-ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
