
2.4GHz RF Transceiver IC with O-QPSK modulation, operating from 2.405GHz to 2.48GHz. Features a 2Mbps data rate and a sensitivity of -101dBm. This surface mount device offers SPI interface, 3dBm output power, and a 128B memory buffer. Designed for 1.8V to 3.6V supply, with low current consumption of 12.3mA (receive) and 14mA (transmit). Packaged in a 32-pin VQFN with dimensions of 5mm x 5mm x 1mm.
Microchip AT86RF231-ZU technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.3mA |
| Current - Transmitting | 14mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.48GHz |
| Memory Size | 128B |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 0 |
| Number of UART Channels | 0 |
| Output Power (dBm) | 3dBm |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -101dBm |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF231-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
