
The AT86RF232-ZX is a 2.4GHz RF transceiver with a data rate of 0.25Mbps and SPI interface. It operates over a temperature range of 0°C to 70°C and is mounted in a surface mount package. The device is RoHS compliant and has a sensitivity of -100dBm.
Microchip AT86RF232-ZX technical specifications.
| Current - Receiving | 11.8mA |
| Current - Transmitting | 13.8mA |
| Data Rate | 0.25Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Memory Size | 128B |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 0 |
| Number of UART Channels | 0 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF232-ZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.