Microchip AT86RF232-ZXR technical specifications.
| Current - Receiving | 11.8mA |
| Current - Transmitting | 13.8mA |
| Data Rate | 0.25Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 0 |
| Number of UART Channels | 0 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF232-ZXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
