
2.4GHz RF Transceiver IC, QPSK modulation, 2Mbps data rate, -101dBm sensitivity. Operates from 1.8V to 3.6V supply, with 11.8mA receive and 13.8mA transmit current. Features SPI interface, 128B memory, and a 5mm x 5mm x 1mm QFN package. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Microchip AT86RF233-ZU technical specifications.
| Package/Case | QFN |
| Current - Receiving | 11.8mA |
| Current - Transmitting | 13.8mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Supply Voltage | 1.8V |
| Modulation Technique | QPSK |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -101dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF233-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
