
2.4GHz RF Transceiver, 2Mbps data rate, -101dBm sensitivity. Features SPI interface, 128B memory, and low current consumption (11.8mA receive, 13.8mA transmit). Operates from -40°C to 85°C, packaged in QFN, tape and reel. Lead-free and RoHS compliant.
Microchip AT86RF233-ZUR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 11.8mA |
| Current - Transmitting | 13.8mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -101dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF233-ZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
