
8-bit microcontroller featuring an 80C51 core architecture and 8-bit data bus width. Operates at a maximum frequency of 40MHz with 64KB of OTP/EPROM memory and 1KB of RAM. Includes UART and USART interfaces, 32 programmable I/O pins, and 3 timers/counters. Supports POR, PWM, and WDT peripherals, with an internal oscillator. Packaged in LQFP for surface mounting, operating from 4.5V to 5.5V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT87C51RD2-RLTUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT87C51RD2-RLTUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
