Sign in to ask questions about the Microchip AT87F51-24AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT87F51-24AC technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 87F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT87F51-24AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.