
8-bit microcontroller with 4KB OTP memory, featuring an 8051 core architecture and an 8-bit data bus. Operates at a maximum frequency of 24MHz with a 24µs access time. Offers SPI, UART, and USART interfaces, 32 programmable I/O pins, and 128B RAM. This surface mount PLCC package component has an operating supply voltage of 5V, with a range of 4V to 6V, and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT87F51-24JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Input Type | DIFFERENTIAL |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 1 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS Compliant | No |
| Sampling Rate | 105000S/s |
| Series | 87F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT87F51-24JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
