
The AT87F51-24JI is a 24MHz 8051 core microcontroller with 4KB of FLASH memory and 128B of RAM. It features a UART and USART interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a leaded LCC package and is not RoHS compliant. It has 32 I/Os and an internal oscillator. The microcontroller is suitable for general-purpose applications.
Microchip AT87F51-24JI technical specifications.
| Access Time | 24us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, OTP |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 87F |
| RoHS | Not Compliant |
No datasheet is available for this part.
