
The AT87F52-12JC is an 8051 microcontroller with 8KB of FLASH memory and 256 bytes of RAM. It operates at a maximum frequency of 12MHz and has an 8-bit data bus. The device is supplied with a voltage of 5V and is packaged in a PLCC. The microcontroller has 32 programmable I/O lines and is capable of operating in temperatures ranging from 0°C to 70°C.
Microchip AT87F52-12JC technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT87F52-12JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.