The AT87F52-24AI is an 8051 microcontroller from Microchip, featuring 8KB of FLASH memory and 256B of RAM. It operates at a frequency of 24MHz and has 32 I/Os and 3 timers. The device is packaged in a TQFP and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
