
8-bit Microcontroller (MCU) featuring an 8051 core architecture and 8KB FLASH/OTP memory. Operates at a maximum frequency of 24MHz with an 8-bit data bus width. Includes UART and USART interfaces, 32 programmable I/Os, and 3 timers/counters. Packaged in PLCC for surface mounting, with an operating supply voltage of 5V and a temperature range of 0°C to 70°C.
Microchip AT87F52-24JC technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT87F52-24JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.