IC MCU 8K FLASH 16MHZ LV 44-TQFP
Microchip AT87LV52-16AI technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, OTP |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87LV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT87LV52-16AI to view detailed technical specifications.
No datasheet is available for this part.