AT97USB1287 Microcontroller Evaluation Kit 16MHz CPU
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | AT97USB1287 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 16MHz |
| USB | 1 |
| JTAG Support | No |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |