Microchip AT88CK9000-TSU technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Mount | Slot |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CryptoAuthentication™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88CK9000-TSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
