ATECC508-MAHAW/ATECC508ASSHAW Authenticator Development Kit
Microchip AT88CKECC-AWS-XSTK-B technical specifications.
| Type | Development Kit |
| Supported Device | ATECC508-MAHAW/ATECC508ASSHAW |
| Supported Device Technology | Authenticator |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip AT88CKECC-AWS-XSTK-B to view detailed technical specifications.
No datasheet is available for this part.