Microchip AT88RF04C-MR1G technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Density | 4Kb |
| Depth | 5.06mm |
| Frequency | 13.56MHz |
| Interface | Serial |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory®, CryptoRF® |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88RF04C-MR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
