Microchip AT88SA100S-SH-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CryptoAuthentication™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SA100S-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
