Sign in to ask questions about the Microchip AT88SC0104C-MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104C-MP technical specifications.
| Access Time-Max | 35000ns |
| Package/Case | Module |
| Contact Plating | Tin, Lead |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Organization | 256X4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0104C-MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.