
Memory Circuit, 1KX1, CMOS, PDIP8
Microchip AT88SC0104C-PI technical specifications.
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 1.5MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1000B |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 256X4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
