
This 1Kb EEPROM memory device is organized in a 256X4 configuration and features a SOIC-8 package. It operates at a maximum supply voltage of 5.5V and has a maximum operating temperature range of -40°C to 85°C. The device is available in a rail/tube packaging configuration with a quantity of 100 units per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microchip AT88SC0104C-SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104C-SI technical specifications.
| Access Time | 1.5us |
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 256X4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT88SC0104C-SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
