
The AT88SC0104C-SU is a 1Kb 2-wire serial EEPROM from Microchip. It operates at a maximum frequency of 5MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is suitable for surface mount applications. The AT88SC0104C-SU has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is RoHS compliant and lead free.
Microchip AT88SC0104C-SU technical specifications.
| Access Time-Max | 35us |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.
