The AT88SC0104CA-MJTG is a 1Kb I2C EEPROM module with a maximum operating frequency of 4MHz and a supply voltage range of 2.7V to 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module is packaged in a SMART CARD MODULE-8 package and is available in quantities of 10000. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT88SC0104CA-MJTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104CA-MJTG technical specifications.
| Access Time-Max | 250ns |
| Package/Case | Module |
| Density | 1Kb |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Organization | 256X4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0104CA-MJTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.