Sign in to ask questions about the Microchip AT88SC0104CA-MPTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104CA-MPTG technical specifications.
| Access Time-Max | 250ns |
| Package/Case | Module |
| Density | 1Kb |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Organization | 256X4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0104CA-MPTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.