
1Kbit EEPROM memory IC, operating at up to 4MHz, in an 8-pin SOIC surface-mount package. This miscellaneous memory component features CryptoMemory® series technology. Supplied on cut tape, with 12000 units per package.
Sign in to ask questions about the Microchip AT88SC0104CA-SH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104CA-SH-T technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0104CA-SH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
