The AT88SC0104CA-WI is an industrial-grade memory IC with 128 words of memory and a supply voltage range of 2.7 to 3.6 volts. It has 8 terminals and operates over a temperature range of -40 to 85°C. The device is packaged in a wafer format and has a JEDEC package code of R-XUUC-N8. It is designed for industrial applications and meets unspecified compliance standards.
Microchip AT88SC0104CA-WI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.