
The AT88SC0104CA-Y6H-T is a 1Kb EEPROM memory device with a 128X8 organization, supporting I2C and serial interfaces. It operates at a maximum frequency of 4MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a surface mount package with a 0.50mm pitch and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip AT88SC0104CA-Y6H-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104CA-Y6H-T technical specifications.
| Access Time-Max | 250ns |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0104CA-Y6H-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
