Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT88SC0204CA-MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0204CA-MJ technical specifications.
| Access Time-Max | 250ns |
| Package/Case | Module |
| Density | 2Kb |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Organization | 256X8 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0204CA-MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.