2Kb EEPROM IC with 4MHz maximum frequency, featuring a 250ns access time. This serial, 2-wire interface component operates within a 2.7V to 5.5V supply voltage range, with a nominal supply current of 5mA. Packaged in a PDIP for through-hole mounting, it offers a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip AT88SC0204CA-PU technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 12000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0204CA-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.