Microchip AT88SC0204CA-SH technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 2048b |
| Frequency | 4MHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0204CA-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.