The AT88SC0404CA-MJ is a 4Kb EEPROM module with I2C and serial interfaces, operating at a maximum frequency of 4MHz and supply voltage of 5.5V. It is packaged in a SMART CARD-8 format and has a maximum operating temperature of 70°C. The module has a supply current of 5mA and is not RoHS compliant.
Sign in to ask questions about the Microchip AT88SC0404CA-MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0404CA-MJ technical specifications.
| Access Time-Max | 250ns |
| Package/Case | Module |
| Contact Plating | Tin, Lead |
| Density | 4Kb |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Organization | 1KX4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0404CA-MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.