
The AT88SC0404CA-PU is a 4Kb serial EEPROM with a 2-wire interface and a maximum frequency of 4MHz. It is packaged in a PDIP-8 package and is rated for operation between -40°C and 85°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a supply current of 5mA. The AT88SC0404CA-PU is RoHS compliant and is available in quantities of 12,000.
Sign in to ask questions about the Microchip AT88SC0404CA-PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0404CA-PU technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 4MHz |
| Interface | Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Organization | 1KX4 |
| Package Quantity | 12000 |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0404CA-PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
