
The AT88SC0404CA-SU is a 4KB I2C EEPROM with an access time of 250ns and a maximum frequency of 4MHz. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a SOIC package and is mounted using surface mount techniques. It is RoHS compliant and is part of the CryptoMemory series.
Sign in to ask questions about the Microchip AT88SC0404CA-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0404CA-SU technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX4 |
| Package Quantity | 12000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0404CA-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
