
The AT88SC0404CA-TH is a 4Kb EEPROM memory device with a maximum operating frequency of 4MHz. It features an I2C and serial interface, and is packaged in a TSSOP-8 package. The device is RoHS compliant and has a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C, and has a supply current of 5mA.
Sign in to ask questions about the Microchip AT88SC0404CA-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0404CA-TH technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 1KX4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0404CA-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
