Sign in to ask questions about the Microchip AT88SC0404CA-TH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0404CA-TH-T technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0404CA-TH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.