
The AT88SC0404CA-Y6H-T is a 4Kb EEPROM memory device with a maximum operating frequency of 4MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V, drawing a maximum current of 5mA. The device is packaged in an MLP-8 package and is mounted on a surface mount. It is compliant with RoHS regulations and is part of the CryptoMemory series.
Microchip AT88SC0404CA-Y6H-T technical specifications.
| Access Time-Max | 250ns |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 1KX4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.
