Microchip AT88SC0808CA-SH technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Organization | 1KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0808CA-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
