This industrial-grade memory circuit is designed for operation in temperatures ranging from -40°C to 85°C. It features 8 terminals, with the terminal position located on the upper side of the package. The circuit is powered by a supply voltage between 2.7V and 3.6V. It has a memory capacity of 1024 words, with 1000 words available for code. The JEDEC package code is R-XUUC-N8, indicating a wafer-level package type.
Checking distributor stock and pricing after the page loads.
Microchip AT88SC0808CA-WI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |