Microchip AT88SC118-SH-CN-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CryptoCompanion™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC118-SH-CN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
