
The AT88SC12816C-SI is a 128Kb 1.5MHz 2-Wire Serial EEPROM from Microchip. It operates within a temperature range of -40°C to 85°C and is packaged in a PDIP. The device is not radiation hardened and is not RoHS compliant. It is available in a 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 package type and is supplied in a rail/tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Density | 128Kb |
| Frequency | 1.5MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 8KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
