The AT88SC12816C-SU is a 128Kb non-volatile EEPROM from Microchip, featuring an access time of 35us and a maximum operating temperature of 85°C. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The device operates at a frequency of 5MHz and has a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is part of the CryptoMemory series.
Checking distributor stock and pricing after the page loads.
| Access Time | 35us |
| Package/Case | SOIC |
| Frequency | 5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| RoHS | Compliant |