
Checking distributor stock and pricing after the page loads.
| Access Time | 1.5us |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 1.5MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 1KX16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
