
The AT88SC1616C-PIA is a 16000B EEPROM memory device from Microchip. It features access times of 1.5us and operates over a temperature range of -55°C to 125°C. The device is packaged in a DIP package and supports I2C and SPI interfaces. Note that this device contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Access Time | 1.5us |
| Package/Case | DIP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 16000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | CryptoMemory® |
| RoHS | Compliant |