Microchip AT88SC1616C-PU technical specifications.
| Access Time | 35us |
| Access Time-Max | 35000ns |
| Package/Case | DIP |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Organization | 1KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC1616C-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
