The AT88SC25616C-MJTG is a 256Kb I2C EEPROM module from Microchip, operating at a maximum frequency of 5MHz and supply voltage of 5.5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module is packaged in a CARD-8 package type and is available in quantities of 10000 per reel. It is not RoHS compliant.
Microchip AT88SC25616C-MJTG technical specifications.
| Access Time-Max | 35000ns |
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 5MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Organization | 16KX16 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC25616C-MJTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.